Littelfuse39600500000Fusibles

Fuse Cartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Ammo UL

Be protected by adding a subminiature 39600500000 fuse developed by Littelfuse. This device has a maximum power dissipation of 45 W. Its maximum power dissipation is 45 W. This device has a current rating of 0.05. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39600500000 fuse has a radial termination style. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.

Import TariffMay apply to this part

170 piezas: Se puede enviar mañana

    Total$0.56Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1648+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 170 piezas
      • Price: $0.5563

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.