Un 25-50% de rebaja
Littelfuse39512000000Fusibles
Fuse Subminiature Fast Acting 2A 125V Radial 8.5 X 8mm Ammo UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 2 | |
| 125 | |
| 125 | |
| 0.45 | |
| 100@125VAC | |
| 0.53 | |
| 0.04123 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39512000000 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.45 W. Its maximum power dissipation is 0.45 W. This device has a current rating of 2. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39512000000 fuse has a radial termination style. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

