Littelfuse39511000440Fusibles
Fuse Subminiature Fast Acting 1A 125V Radial 8.5 X 8mm Bulk PSE/UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 1 | |
| 125 | |
| 125 | |
| 0.19 | |
| 0.13 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 39511000440 fuse developed by Littelfuse. Its maximum power dissipation is 0.19 W. This device has a current rating of 1. This device has a maximum power dissipation of 0.19 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39511000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
