Littelfuse39508000440Fusibles
Fuse Cartridge Fast Acting 0.8A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Industrial Controller|Power Supply|Battery Charger|Consumer Electronic | |
| 8.5 X 4 X 8 | |
| 0.8 | |
| 125 | |
| 125 | |
| 0.16 | |
| 100@125VAC | |
| 0.068(Max) | |
| 0.097 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39508000440 fuse from Littelfuse will protect your electronics. This device has a current rating of 0.8. Its maximum power dissipation is 0.16 W. This device has a maximum power dissipation of 0.16 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39508000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. Its fuse is made from thermoplastic. The maximum AC voltage rating is 125 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

