Un 10-25% de rebaja
Littelfuse39212500000Fusibles
Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 8.5 X 4 X 8 | |
| 2.5 | |
| 250 | |
| 250 | |
| 0.75 | |
| 25@250VAC | |
| 32 | |
| 0.024 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Ammo | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 39212500000 fuse developed by Littelfuse. This device has a current rating of 2.5. This device has a maximum power dissipation of 0.75 W. Its maximum power dissipation is 0.75 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39212500000 fuse has a radial termination style. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

