Littelfuse38318000000Fusibles
Fuse Subminiature Slow Blow Acting 8A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Electronic Ballast | |
| 8.5 X 8 | |
| 8 | |
| 300 | |
| 300 | |
| 1.6 | |
| 50@300VAC | |
| 180 | |
| 0.00589 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 38318000000 fuse developed by Littelfuse. Its maximum power dissipation is 1.6 W. This device has a current rating of 8. This device has a maximum power dissipation of 1.6 W. This fuse has an operating temperature range of -65 °C to 125 °C. It has 2 terminals. The 38318000000 fuse has a radial termination style. The maximum AC voltage rating is 300 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

