Un 25-50% de rebaja

Littelfuse38213150430Fusibles

Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 8mm Thermoplastic Bulk CCC/KC/PSE/SEMKO/UL/VDE/cULus

A great alternative to a circuit breaker, this a subminiature 38213150430 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.9 W. This device has a current rating of 3.15. Its maximum power dissipation is 0.9 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 38213150430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    17 semanas
    • Price: $0.4374
    1. 200+$0.4374

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.