| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Slow Blow |
| Application | Power Supply|Battery Charger|Consumer Electronic|Industrial Controller |
| Fuse Size (mm) | 8.5 X 8 |
| Current Rating (A) | 2.5 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 0.75 |
| Breaking Capacity @ Rated Voltage (A) | 100@250VAC |
| Typical Melting I2t (A²S) | 22 |
| Typical Cold Resistance (Ohm) | 0.0215 |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Seated Plane Height (mm) | 8(Max) |
| Product Diameter (mm) | 8.5 |
| Product Height (mm) | 8(Max) |
| Fuse Material | Thermoplastic |
| Mounting | Through Hole |