Littelfuse37402500410Fusibles

Fuse Cartridge Slow Blow Acting 0.25A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL

Be protected by adding a subminiature 37402500410 fuse developed by Littelfuse. Its maximum power dissipation is 0.09 W. This device has a current rating of 0.25. This device has a maximum power dissipation of 0.09 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37402500410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.6385
    1. 1000+$0.6385
    2. 2000+$0.6321
    3. 2500+$0.6258
    4. 3000+$0.6195
    5. 4000+$0.6133
    6. 5000+$0.6072
    7. 6000+$0.6011
    8. 10000+$0.5951
    9. 20000+$0.5891

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.