Littelfuse37402000410Fusibles

Fuse Cartridge Slow Blow Acting 0.2A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL

A great alternative to a circuit breaker, this a subminiature 37402000410 fuse from Littelfuse will protect your electronics. This device has a current rating of 0.2. Its maximum power dissipation is 0.08 W. This device has a maximum power dissipation of 0.08 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37402000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic. This product is 8(Max) mm tall with a diameter of 8.5 mm.

Import TariffMay apply to this part

132 piezas: Se puede enviar en 2 días

    Total$0.72Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1927+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 132 piezas
      • Price: $0.7234

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.