Littelfuse37315000000Fusibles

Fuse Cartridge Fast Acting 5A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL

Be protected by adding a subminiature 37315000000 fuse developed by Littelfuse. This device has a current rating of 5. This device has a maximum power dissipation of 0.63 W. Its maximum power dissipation is 0.63 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37315000000 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic.

Import TariffMay apply to this part

9 piezas: Se puede enviar en 2 días

    Total$0.59Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2212+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Filipinas
      • In Stock: 9 piezas
      • Price: $0.5936

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.