Un 10-25% de rebaja
Littelfuse37213150001Fusibles
Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 8mm Polyamide 66 Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 3.15 | |
| 250 | |
| 250 | |
| 1.1 | |
| 35@250VAC | |
| 77.3955(Min) | |
| 0.0173 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Polyamide 66 | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 37213150001 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.1 W. This device has a maximum power dissipation of 1.1 W. This device has a current rating of 3.15. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37213150001 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

