Littelfuse37005000410Fusibles

Fuse Cartridge Fast Acting 0.5A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus

Be protected by adding a subminiature 37005000410 fuse developed by Littelfuse. Its maximum power dissipation is 0.155 W. This device has a current rating of 0.5. This device has a maximum power dissipation of 0.155 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37005000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.3781
    1. 1000+$0.3781
    2. 5000+$0.3554

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.