Un 25-50% de rebaja
Littelfuse37005000000Fusibles
Fuse Cartridge Fast Acting 0.5A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Consumer Electronic|Industrial Controller|Power Supply|Battery Charger | |
| 8.5 X 8 | |
| 0.5 | |
| 250 | |
| 250 | |
| 0.155 | |
| 35@250VAC | |
| 0.042(Max) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 37005000000 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.155 W. This device has a current rating of 0.5. Its maximum power dissipation is 0.155 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37005000000 fuse has a radial termination style. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

