Littelfuse37002500430Fusibles

Fuse Cartridge Fast Acting 0.25A 250V Radial 8.5 X 8mm Thermoplastic Bulk CCC/PSE/SEMKO/UL/VDE/cULus

Be protected by adding a subminiature 37002500430 fuse developed by Littelfuse. Its maximum power dissipation is 0.25 W. This device has a current rating of 0.25. This device has a maximum power dissipation of 0.25 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37002500430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

100 piezas: Se puede enviar en 2 días

    Total$1.29Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2548+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 100 piezas
      • Price: $1.2864

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.