Littelfuse166.7000.5202Fusibles
Fuse Blade 20A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL/cULus
| Compliant | |
| EAR99 | |
| Custom | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Motor Circuit | |
| 19 X 5 X 13.2 | |
| 20 | |
| 80 | |
| 80 | |
| 1000@80VDC | |
| 475 | |
| 0.0033 | |
| Quick Connect | |
| 2 | |
| 13.2 | |
| 5 | |
| 19 | |
| 13.2 | |
| Thermoplastic | |
| Holder |
Be protected by adding a blade 166.7000.5202 fuse developed by Littelfuse. This device has a current rating of 20. It has 2 terminals. This product is 19 mm long, 13.2 mm tall and 5 mm deep. Its fuse is made from thermoplastic. The maximum DC voltage rating is 80 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

