Littelfuse157.5917.6501Fusibles
Fuse 500A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Motor Circuit | |
| 32 X 22 X 10.5 | |
| 500 | |
| 80 | |
| 80 | |
| 4236000 | |
| Bolt Down | |
| 2 | |
| -40 | |
| 22 | |
| 32 | |
| 10.5 | |
| Stud Mount |
A great alternative to a circuit breaker, this an automotive 157.5917.6501 fuse from Littelfuse will protect your electronics. This device has a current rating of 500. It has 2 terminals. The 157.5917.6501 fuse has a bolt down termination style. The maximum DC voltage rating is 80 VDC. This product is 32 mm long, 10.5 mm tall and 22 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

