Littelfuse157.5700.6251Fusibles

Fuse 250A 80V Stud Mount Bolt Down 82 X 20 X 1mm Copper

Save future trouble by adding this 157.5700.6251 fuse manufactured by Littelfuse to your circuit design. This device has a current rating of 250. It has 2 terminals. The 157.5700.6251 fuse has a bolt down termination style. Its fuse is made from copper. This product is 82 mm long, 1(Max) mm tall and 20 mm deep. The maximum DC voltage rating is 80 VDC.

100 piezas: Se puede enviar en 2 días

    Total$80.68Price for 50

    • (50)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2451+
      Manufacturer Lead Time:
      23 semanas
      Country Of origin:
      Méjico
      • In Stock: 100 piezas
      • Price: $1.6136

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.