Littelfuse157.5700.5501Fusibles

Fuse 50A 80V Stud Mount Bolt Down 82 X 20 X 1mm Zinc Alloy

Never worry about overcurrent problems again by adding this 157.5700.5501 fuse manufactured by Littelfuse. This device has a current rating of 50. It has 2 terminals. The 157.5700.5501 fuse has a bolt down termination style. Its fuse is made from zinc alloy. This product is 82 mm long, 1(Max) mm tall and 20 mm deep. The maximum DC voltage rating is 80 VDC.

44 piezas: Se puede enviar mañana

    Total$0.36Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1641+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 44 piezas
      • Price: $0.3583

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.