Littelfuse155.0892.6301Fusibles
Fuse Fast Acting 300A 58V Bolt Down 23.5 X 20 X 11mm cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Fast | |
| Motor Circuit | |
| 23.5 X 20 X 11 | |
| 300 | |
| 58 | |
| 58 | |
| 2000@58VDC | |
| 372000 | |
| 0.00015 | |
| 2 | |
| -40 | |
| 125 | |
| 20 | |
| 23.5 | |
| 11 | |
| Bolt Down |
Be protected by adding an automotive 155.0892.6301 fuse developed by Littelfuse. This device has a current rating of 300. It has 2 terminals. The 155.0892.6301 fuse has a bolt down termination style. The maximum DC voltage rating is 58 VDC. This product is 23.5 mm long, 11 mm tall and 20 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

