Littelfuse142.5631.6122Fusibles
Fuse Fast Acting 125A 58V Bolt Down Flat 16 X 12 X 8.2mm Thermoplastic UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Fast | |
| Motor Circuit | |
| 16 X 12 X 8.2 | |
| 125 | |
| 58 | |
| 58 | |
| 1000@58VDC | |
| 62500 | |
| 0.00034 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 16 | |
| 7.8 | |
| Thermoplastic | |
| Bolt Down |
Be protected by adding an automotive 142.5631.6122 fuse developed by Littelfuse. This device has a current rating of 125. It has 2 terminals. The 142.5631.6122 fuse has a bolt down termination style. The maximum DC voltage rating is 58 VDC. This product is 16 mm long, 7.8 mm tall and 12 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

