Littelfuse142.5631.5302Fusibles
Fuse Fast Acting 30A 58V Bolt Down Flat 16 X 12 X 8.2mm Thermoplastic UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Fast | |
| Motor Circuit | |
| 16 X 12 X 8.2 | |
| 30 | |
| 58 | |
| 58 | |
| 1000@58VDC | |
| 5100 | |
| 0.0027 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 16 | |
| 7.8 | |
| Thermoplastic | |
| Bolt Down |
A great alternative to a circuit breaker, this an automotive 142.5631.5302 fuse from Littelfuse will protect your electronics. This device has a current rating of 30. It has 2 terminals. The 142.5631.5302 fuse has a bolt down termination style. The maximum DC voltage rating is 58 VDC. This product is 16 mm long, 7.8 mm tall and 12 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

