Littelfuse0TLS100.TFusibles
Fuse Limiter 100A 170V Holder Cartridge 22.35 X 14.3mm Glass Melamine UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Limiter | |
| 22.35 X 14.3 | |
| 100 | |
| 170 | |
| 170 | |
| 100000@170VDC | |
| Cartridge | |
| 2 | |
| 22.35 | |
| 14.3 | |
| Glass Melamine | |
| Holder |
A great alternative to a circuit breaker, this a limiter 0TLS100.T fuse from Littelfuse will protect your electronics. This device has a current rating of 100. It has 2 terminals. The 0TLS100.T fuse has a cartridge termination style. Its fuse is made from glass melamine. The maximum DC voltage rating is 170 VDC. This product is 22.35 mm long with a diameter of 14.3 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
