Littelfuse0SPF012.TFusibles
Fuse Midget Fast Acting 12A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Battery Charge Controller|Combiner Box|Inverter | |
| 10 X 38 | |
| 12 | |
| 1000 | |
| 1000 | |
| 1.965 | |
| 641.94 | |
| 0.00993 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
Be protected by adding a midget 0SPF012.T fuse developed by Littelfuse. This device has a current rating of 12. This device has a maximum power dissipation of 1.965 W. Its maximum power dissipation is 1.965 W. It has 2 terminals. The 0SPF012.T fuse has a cartridge termination style. The maximum DC voltage rating is 1000 VDC. This product is 38.1 mm long with a diameter of 10.31 mm. Its fuse is made from melamine.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

