Littelfuse0NLN010.TFusibles
Fuse Class K5 Slow Blow Acting 10A 250V Holder Melf 50.8 X 14.3mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class K5 | |
| Slow Blow | |
| General Purpose Application | |
| 14.3 X 50.8 | |
| 10 | |
| 250 | |
| 250 | |
| 250 | |
| Cartridge | |
| 2 | |
| 14.3 | |
| 50.8 | |
| 14.3 | |
| Holder |
Be protected by adding a class k5 0NLN010.T fuse developed by Littelfuse. This device has a current rating of 10. It has 2 terminals. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 50.8 mm long with a diameter of 14.3 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
