Littelfuse0KLK001.TFusibles
Fuse Cartridge Fast Acting 1A 600V Holder Cartridge 10.31 X 38.1mm Melamine
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Computers|Control Circuits|Street lighting | |
| 10.31 X 38.1 | |
| 1 | |
| 600 | |
| 600 | |
| 500 | |
| Cartridge | |
| 2 | |
| 38 | |
| 10.31 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a midget 0KLK001.T fuse from Littelfuse will protect your electronics. This device has a current rating of 1. It has 2 terminals. The 0KLK001.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 600 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

