Littelfuse0JTD030.TFusibles
Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class J | |
| Slow Blow | |
| Motor Control Center|Transformer Protection | |
| 20.6 X 57.2 | |
| 30 | |
| 600 | |
| 600 | |
| 300 | |
| Cartridge | |
| 2 | |
| 57.2 | |
| 20.6 | |
| Holder |
Be protected by adding a class j 0JTD030.T fuse developed by Littelfuse. This device has a current rating of 30. It has 2 terminals. The 0JTD030.T fuse has a cartridge termination style. This product is 57.2 mm long with a diameter of 20.6 mm. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
