Littelfuse0FLM025.TFusibles
Fuse Midget Slow Blow Acting 25A 250V Holder Cartridge 10 X 38mm Paper CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Slow Blow | |
| Circuits with High Inrush Ccurrent|Control Power Transformer|Solenoid | |
| 10 X 38 | |
| 25 | |
| 250 | |
| 250 | |
| 125 | |
| 10000@250VAC | |
| 0.0027 | |
| Cartridge | |
| 2 | |
| 4.54 | |
| 38.1 | |
| 10.31 | |
| Paper | |
| Holder |
Be protected by adding a midget 0FLM025.T fuse developed by Littelfuse. It has 2 terminals. The 0FLM025.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

