| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Limiter | |
| Very Fast | |
| Motor Circuit | |
| 400 | |
| 75 | |
| 125 | |
| 48 | |
| Lug | |
| 2 | |
| Stud Mount |
A great alternative to a circuit breaker, this a limiter 0CNN400.V fuse from Littelfuse will protect your electronics. This device has a current rating of 400. It has 2 terminals. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 48 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

