Littelfuse0BLS010.TFusibles
Fuse Midget Fast Acting 10A 250V Holder Cartridge 10.31 X 35mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 35 | |
| 10 | |
| 250 | |
| 250 | |
| 0.00881 | |
| Cartridge | |
| 2 | |
| 34.92 | |
| 10.31 | |
| Holder |
Be protected by adding a midget 0BLS010.T fuse developed by Littelfuse. This device has a current rating of 10. It has 2 terminals. The 0BLS010.T fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 34.92 mm long with a diameter of 10.31 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
