Littelfuse0BLF015.TFusibles
Fuse Midget Fast Acting 15A 250V Holder Cartridge 10.31 X 38.1mm Fiber CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 15 | |
| 250 | |
| 250 | |
| 0.0092 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Fiber | |
| Holder |
Be protected by adding a midget 0BLF015.T fuse developed by Littelfuse. This device has a current rating of 15. It has 2 terminals. The 0BLF015.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 250 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
