Littelfuse0AGC003.VFusibles

Fuse Cartridge 3A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk

Be protected by adding a miniature 0AGC003.V fuse developed by Littelfuse. This device has a current rating of 3. It has 2 terminals. The 0AGC003.V fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm.

50 piezas: Se puede enviar en 4 días

    Total$2.38Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 50 piezas
      • Price: $2.38

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.