Littelfuse0997002.WXNFusibles
Fuse Blade Fast Acting 2A 58V Holder Quick Connect 10.9 X 3.8 X 8.8mm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Motor Circuit | |
| 10.9 X 3.8 X 8.8 | |
| 2 | |
| 58 | |
| 58 | |
| 2.8 | |
| 0.0556 | |
| Quick Connect | |
| 8.1 | |
| 2 | |
| -40 | |
| 125 | |
| 8.8 | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Holder |
Be protected by adding a blade 0997002.WXN fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The maximum DC voltage rating is 58 VDC. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

