Littelfuse0977008.MXEPFusibles
Fuse Cartridge Slow Blow Acting 8A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/UKCA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Higher Energy|Power Efficient | |
| 5 X 20 | |
| 8 | |
| 500 | |
| 500 | |
| 450 | |
| 233 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.5(Max) | |
| 5.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0977008.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 8. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0977008.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 450 VDC. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
