Littelfuse0875004.MXEPFusibles
Fuse Cartridge Slow Blow Acting 4A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter Application|Lighting|Power Supply | |
| 3.6 X 10 | |
| 4 | |
| 250 | |
| 250 | |
| 42.45 | |
| 0.0135 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
Prevent damage to electrical circuits with this 0875004.MXEP fuse from Littelfuse which will provide overcurrent protection. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0875004.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 10 mm long with a diameter of 3.6 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
