Littelfuse08743.15MXEPFusibles
Fuse Cartridge Fast Acting 3.15A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter Application|Lighting|Power Supply | |
| 3.6 X 10 | |
| 3.15 | |
| 250 | |
| 250 | |
| 50@250VAC | |
| 5.904 | |
| 0.0216 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
Easily replaceable this 08743.15MXEP fuse from Littelfuse is a fast way to protect against short circuits. This device has a current rating of 3.15. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 08743.15MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm long with a diameter of 3.6 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
