Más Compradas

Littelfuse0508.315MXPFusibles

Fuse Cartridge Fast Acting 0.315A 1000V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UKCA/UL/cUL

Be protected by adding a miniature 0508.315MXP fuse developed by Littelfuse. This device has a current rating of 0.315. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0508.315MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32 mm long with a diameter of 6.3 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 1000 VAC and the maximum DC voltage rating is 1000 VDC.

Import TariffMay apply to this part

98 piezas: Se puede enviar mañana

    Total$4.43Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2225+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 98 piezas
      • Price: $4.428

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.