Un 10-25% de rebaja

Littelfuse0505020.MXPFusibles

Fuse Cartridge Fast Acting 20A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/TUV/cULus

Be protected by adding a miniature 0505020.MXP fuse developed by Littelfuse. This device has a current rating of 20. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0505020.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 500 VDC. Its fuse is made from ceramic.

Import TariffMay apply to this part

38,385 piezas: Se puede enviar mañana

    Total$1.91Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2213+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 38,385 piezas
      • Price: $1.913

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.