Littelfuse0498050.MFusibles
Fuse Blade Slow Blow Acting 50A 32V Bolt Down Flat 41 X 12 X 8mm Thermoplastic UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Blade | |
| Slow Blow | |
| High Current Applications | |
| 41 X 12 X 8 | |
| 50 | |
| 32 | |
| 32 | |
| 1000@32VDC | |
| 13000 | |
| 0.00102 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 41 | |
| 8 | |
| Thermoplastic | |
| Bolt Down |
Be protected by adding a blade 0498050.M fuse developed by Littelfuse. This device has a current rating of 50. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0498050.M fuse has a threaded stud termination style. This product is 16 mm long, 8 mm tall and 12 mm deep. The maximum DC voltage rating is 32 VDC. Its fuse is made from glass filled thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
