Un 25-50% de rebaja
Littelfuse0498040.MFusibles
Fuse Blade Slow Blow Acting 40A 32V Bolt Down Flat 41 X 12 X 8mm Thermoplastic
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Slow Blow | |
| Motor Circuit | |
| 41 X 12 X 8 | |
| 40 | |
| 32 | |
| 32 | |
| 10000 | |
| 0.0014 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 41 | |
| 8 | |
| Thermoplastic | |
| Bolt Down |
Be protected by adding an automotive 0498040.M fuse developed by Littelfuse. This device has a current rating of 40. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0498040.M fuse has a bolt down termination style. The maximum DC voltage rating is 32 VDC. This product is 41 mm long, 8 mm tall and 12 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
