Littelfuse0485002.DRFusibles
Fuse Chip Fast Acting 2A 600V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| LCD TV Inverter Board|PC Server|Power Supply | |
| 12.1 X 4.5 X 4.5 | |
| 2 | |
| 600 | |
| 250 | |
| 600 | |
| 100@250VAC|100@600VDC | |
| 0.8962 | |
| 0.0744 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 12.1 | |
| 4.5 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0485002.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0485002.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep. The maximum DC voltage rating is 600 VDC. Its fuse is made from ceramic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
