Littelfuse048107.5HFusibles
Fuse Alarm Indicating 7.5A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Alarm Indicating | |
| Telecommunication and Control Panel Circuit | |
| 17.8 X 8 X 19.6 | |
| 7.5 | |
| 125 | |
| 125 | |
| 125 | |
| 300@125VAC | |
| 42.8 | |
| 0.0113 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 8 | |
| 17.8 | |
| 19.6 | |
| Polyphenylene Sulfide | |
| Holder |
Be protected by adding an alarm indicating 048107.5H fuse developed by Littelfuse. This device has a current rating of 7.5. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.8 mm long, 19.6 mm tall and 8 mm deep. Its fuse is made from polyphenylene sulfide. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

