Littelfuse0473002.MRT1LFusibles
Fuse Cartridge Slow Blow Acting 2A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UKCA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 3.43 X 7.11 | |
| 2 | |
| 125 | |
| 125 | |
| 125 | |
| 7.6 | |
| 0.072 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.43(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0473002.MRT1L fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0473002.MRT1L fuse has an axial termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its fuse is made from epoxy coated. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 7.11 mm long with a diameter of 3.18 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

