Littelfuse0473001.HAT1LFusibles
Fuse Cartridge Slow Blow Acting 1A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 3.43 X 7.11 | |
| 1 | |
| 125 | |
| 125 | |
| 125 | |
| 2.01 | |
| 0.3 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.43(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0473001.HAT1L fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0473001.HAT1L fuse has an axial termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.11 mm long with a diameter of 3.18 mm. Its fuse is made from epoxy coated. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

