Littelfuse0473.500HAT1LFusibles

Fuse Cartridge Slow Blow Acting 0.5A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UL

A great alternative to a circuit breaker, this a subminiature 0473.500HAT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0473.500HAT1L fuse has an axial termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its fuse is made from epoxy coated. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 7.11 mm long with a diameter of 3.18 mm.

100 piezas: Se puede enviar en 7 días

    Total$2.24Price for 1

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 100 piezas
      • Price: $2.24

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.