Littelfuse0467003.NRFusibles

Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 T/R CSA

Be protected by adding a chip 0467003.NR fuse developed by Littelfuse. This device has a maximum power dissipation of 0.2251 W. This device has a current rating of 3. Its maximum power dissipation is 0.2251 W. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 0467003.NR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.

Import TariffMay apply to this part

6,095 piezas: Se puede enviar mañana

    Total$0.69Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2122+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 6,095 piezas
      • Price: $0.6940

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.