Littelfuse0466004.NRFusibles
Fuse Chip Very Fast Acting 4A 32V SMD Solder Pad 1206 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 4 | |
| 32 | |
| 32 | |
| 32 | |
| 0.298(Typ) | |
| 1.764 | |
| 0.014 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 0466004.NR fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -50 °C to 90 °C. It has 2 terminals. The 0466004.NR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
