Littelfuse0466.200NRFusibles
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 1206 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 0.2 | |
| 125 | |
| 125 | |
| 125 | |
| 0.0509(Typ) | |
| 0.00055 | |
| 1.16 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0466.200NR fuse from Littelfuse will protect your electronics. This device has a current rating of 0.2. This fuse has a minimum operating temperature of -50 °C and a maximum of 90 °C. It has 2 terminals. The 0466.200NR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
