Littelfuse0458007.DRFusibles
Fuse Chip Fast Acting 7A 63V SMD Solder Pad 1206 Ceramic T/R cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Battery Packs|Car Navigation System|DC/DC Converter | |
| 3.18 X 1.58 X 1.58 | |
| 7 | |
| 63 | |
| 32 | |
| 63 | |
| 20.48 | |
| 0.0175 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.58 | |
| 3.18 | |
| 1.58 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0458007.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 7. This fuse has a minimum operating temperature of -55 °C. It has 2 terminals. The 0458007.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum DC voltage rating is 63 VDC. This product is 3.18 mm long, 1.58 mm tall and 1.58 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
