Littelfuse0454002.MRFusibles

Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL

Be protected by adding a chip 0454002.MR fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0454002.MR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.

Import TariffMay apply to this part

2,643 piezas: Se puede enviar en 2 días

    Total$0.89Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1822+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      1
      Maximum Of:
      1633
      Country Of origin:
      Filipinas
         
      • Price: $0.8879
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1822+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1,633 piezas
      • Price: $0.8879
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1747+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1,010 piezas
      • Price: $0.8206

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.